Banner Diffuse Photoelectric Sensor, Barrel Sensor
- RS Stock No.:
- 285-985
- Mfr. Part No.:
- S18SN6D-25842
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR422.23
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR422.23 |
*price indicative
- RS Stock No.:
- 285-985
- Mfr. Part No.:
- S18SN6D-25842
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Diffuse | |
| Output Type | NPN | |
| Terminal Type | Pigtail Quick Disconnect | |
| Maximum AC Voltage | 30V ac | |
| Maximum DC Voltage | 30V dc | |
| Interface Type | PNP | |
| Light Source | Infrared LED | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67, IP69K | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, CE, cULus | |
| Hazardous Area Certification | No | |
| Mount Type | Threaded Barrel | |
| Series | S18SN6 | |
| Housing Material | Thermoplastic | |
| Detection Range | 100 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Product Type Photoelectric Sensor | ||
Detection Type Diffuse | ||
Output Type NPN | ||
Terminal Type Pigtail Quick Disconnect | ||
Maximum AC Voltage 30V ac | ||
Maximum DC Voltage 30V dc | ||
Interface Type PNP | ||
Light Source Infrared LED | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67, IP69K | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, CE, cULus | ||
Hazardous Area Certification No | ||
Mount Type Threaded Barrel | ||
Series S18SN6 | ||
Housing Material Thermoplastic | ||
Detection Range 100 mm | ||
- COO (Country of Origin):
- CN
The Banner EZ-BEAM Encapsulated Barrel-Mount Sensor in Diffuse mode has a sensing range of 100 mm and operates with a 10-30 V DC input. It features a complementary NPN output, with a light-operate (L.O.) mode only, providing a reliable solution for compact sensing applications where space and durability are key.
IP67, IP69K protection rated
Related links
- Banner diffuse Photoelectric Sensor 100 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 100 mm Detection Range
- Banner Diffuse Photoelectric Sensor 0 → 100 mm Detection Range
- Banner Diffuse Photoelectric Sensor 400 mm Detection Range
- Banner Diffuse Photoelectric Sensor 300 mm Detection Range
- Banner Diffuse Photoelectric Sensor 450 mm Detection Range
- Banner Diffuse Photoelectric Sensor 200 mm Detection Range
- Banner Diffuse Photoelectric Sensor 500 mm Detection Range
