Banner Opposed Photoelectric Sensor, Cylindrical Sensor
- RS Stock No.:
- 285-870
- Mfr. Part No.:
- S183E
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR286.74
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR286.74 |
*price indicative
- RS Stock No.:
- 285-870
- Mfr. Part No.:
- S183E
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Cylindrical | |
| Detection Type | Opposed | |
| Output Type | Emitter | |
| Maximum AC Voltage | 250V ac | |
| IP Rating | IP69K | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current | 300mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, IEC IP67, RoHS, UL, US | |
| Response Time | 16ms | |
| Mount Type | M18 Threaded Mount | |
| Housing Material | Thermoplastic | |
| Hazardous Area Certification | No | |
| Series | S18 | |
| Detection Range | 20 m | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Photoelectric Sensor | ||
Sensor Style Cylindrical | ||
Detection Type Opposed | ||
Output Type Emitter | ||
Maximum AC Voltage 250V ac | ||
IP Rating IP69K | ||
Minimum Operating Temperature -40°C | ||
Maximum Current 300mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, IEC IP67, RoHS, UL, US | ||
Response Time 16ms | ||
Mount Type M18 Threaded Mount | ||
Housing Material Thermoplastic | ||
Hazardous Area Certification No | ||
Series S18 | ||
Detection Range 20 m | ||
- COO (Country of Origin):
- CN
The Banner EZ-BEAM Encapsulated Barrel-Mount Sensor Emitter operates with a range of up to 20 m and supports an input voltage range of 20-250 V AC. As an emitter, it does not provide an output but emits a modulated light signal, which is used in conjunction with compatible receiver sensors for reliable detection in industrial applications.
IP67, IP69K protection rated
Related links
- Banner Opposed Photoelectric Sensor 20 m Detection Range
- Banner Opposed Photoelectric Sensor 20 m Detection Range
- Banner Opposed Mode Photoelectric Sensor 20 m Detection Range
- Banner Emitter Photoelectric Sensor 20 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 20 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 20 m Detection Range
- RS PRO Through Beam Photoelectric Sensor 20 m Detection Range
- RS PRO Diffuse Photoelectric Sensor 20 m Detection Range
