Banner Retroreflective Photoelectric Sensor, Rectangular Sensor
- RS Stock No.:
- 285-845
- Mfr. Part No.:
- Q26PXLPQ5
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR1,546.44
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,546.44 |
*price indicative
- RS Stock No.:
- 285-845
- Mfr. Part No.:
- Q26PXLPQ5
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Output Type | PNP | |
| Maximum DC Voltage | 30V dc | |
| Light Source | LED | |
| Minimum Operating Temperature | -10°C | |
| IP Rating | IP67 | |
| Maximum Current | 15mA | |
| Maximum Operating Temperature | 55°C | |
| Response Time | 250μs | |
| Standards/Approvals | CE | |
| Housing Material | Thermoplastic | |
| Series | Q26 | |
| Hazardous Area Certification | No | |
| Detection Range | 0.8 m | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Photoelectric Sensor | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Output Type PNP | ||
Maximum DC Voltage 30V dc | ||
Light Source LED | ||
Minimum Operating Temperature -10°C | ||
IP Rating IP67 | ||
Maximum Current 15mA | ||
Maximum Operating Temperature 55°C | ||
Response Time 250μs | ||
Standards/Approvals CE | ||
Housing Material Thermoplastic | ||
Series Q26 | ||
Hazardous Area Certification No | ||
Detection Range 0.8 m | ||
- COO (Country of Origin):
- HU
The Banner Sensors offer reliable detection of a wide range of objects, including clear, translucent, or opaque materials such as PET and glass containers, transparent films, and mirror-like surfaces. The coaxial optics design ensures precise and dependable detection of targets directly to the face of the sensor, making them ideal for applications where accuracy is critical.
Light Operate and Dark Operate selection by rotary switch
Related links
- SICK Retroreflective Photoelectric Sensor 0.8 m Detection Range
- Banner Retroreflective Photoelectric Sensor 5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 4 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3 m Detection Range
- Banner Retroreflective Photoelectric Sensor 9 m Detection Range
- Banner Retroreflective Photoelectric Sensor 0.5 → 50 m Detection Range
- Banner Retroreflective Photoelectric Sensor 1 m Detection Range
