Eaton Diffuse Reflective Photoelectric Sensor, Cylindrical Sensor, 150 mm, PNP/NPN, IP68

Subtotal (1 unit)*

MYR2,638.58

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,638.58

*price indicative

TH - smart automation - PDP
RS Stock No.:
247-247
Mfr. Part No.:
135678 E58-30DP150-HL
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Photoelectric Sensor

Sensor Style

Cylindrical

Detection Type

Diffuse Reflective

Output Type

PNP/NPN

Maximum DC Voltage

30V dc

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Current

1.7A

Maximum Operating Temperature

55°C

Standards/Approvals

by UL for use in Canada CSA-C22.2 No. 14, CE UL File No.:E166051 IEC/EN 60947-5-2, CSA File No.:UL report applies to both US and Canada, IEC 61496-1, IP68, NEMA 6, NRKH7, UL, UL 508, UL Category Control No.:NRKH

Response Time

1.6ms

Hazardous Area Certification

No

Series

E58

Housing Material

Metal

Detection Range

150 mm

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Reflective sensor is designed for precision and reliability in various industrial applications. Engineered to perform in challenging environments, this sensor excels at detecting objects within a 150mm range, ensuring optimal performance even under harsh conditions. Its robust stainless steel construction coupled with a IP68 rating guarantees durability and protection against moisture and dust ingress. This sensor incorporates innovative light-switching technology, ideal for automating processes in industrial settings. The 4-wire connection type allows for straightforward integration into existing systems, making it a versatile choice for many tasks. With built-in short-circuit protection and reverse polarity safeguards, it offers peace of mind, knowing your operations are secure.

Robust construction ensures longevity and reliability in tough environments

IP68 rating provides complete protection against dust and water ingress

Light-switching technology enhances efficiency in automation processes

4-wire connection simplifies installation and integration into existing control systems

Built-in short-circuit protection mitigates risks of system failures

Reverse polarity safety feature ensures secure operation and peace of mind

Wide operating temperature range accommodates diverse working conditions

Stainless steel material resists corrosion and wear for extended service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy