Eaton Through Beam Photoelectric Sensor, Rectangular Sensor

Subtotal (1 unit)*

MYR812.06

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR812.06

*price indicative

TH - smart automation - PDP
RS Stock No.:
246-191
Mfr. Part No.:
135569 12100AQD07
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Through Beam

Output Type

PNP/NPN

Maximum AC Voltage

0V ac

Maximum DC Voltage

30V dc

Light Source

Red LED

Minimum Operating Temperature

-20°C

IP Rating

IP67

Maximum Current

250mA

Maximum Operating Temperature

70°C

Standards/Approvals

No

Response Time

7ms

Housing Material

Insulated

Series

Comet

Hazardous Area Certification

No

Detection Range

6 m

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton photoelectric sensor is designed for precision and reliability in various industrial applications. With a sensing range of 6 metres, it provides optimal detection in demanding environments. The robust design, featuring an insulated material enclosure, ensures durability while maintaining high performance in both light and dark switching modes. Operating within a voltage range of 10 to 30 VDC, this sensor is adaptable for numerous configurations, making it an essential component for modern control systems. The product's compact dimensions enable easy installation even in tight spaces, while its capable shock resistance and IP67 rating guarantee its resilience against environmental challenges. It's not just a sensor; it's a commitment to quality and performance from Eaton.

Advanced Thru-beam detection technology for superior reliability

Resilient design that withstands harsh operational conditions

Flexible voltage compatibility enhances integration possibilities

Compact dimensions facilitate seamless installation in limited spaces

Robust shock resistance ensures long-lasting durability

Certified for various industry standards, assuring safety and compliance

Programmable switch functions offer operational versatility

Red LED indicator provides clear visual feedback on operational status

Polyurethane cable sheath enhances protection against wear and tear

Offers an exceptional sensing range to suit diverse applications

Related links