New Japan Radio, NJL6201R-1-TE1 Photodiode, Surface Mount COBP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

PIN Photodiodes, High Speed

High Speed PIN Photodides with high sensitivity to red and infra-red light, suitable for monitoring lasers fitted to CD-R/RW, DVD+/-R/RW/-RAM and recordable MD etc., and for optical signal communications applications.

Operating frequencies from 200 to 450 MHz
Ultra-compact SMT package

Photodiodes, New Japan Radio

Specifications
Attribute Value
Wavelength of Peak Sensitivity 800nm
Package Type COBP
Mounting Type Surface Mount
Number of Pins 2
Typical Fall Time 5ns
Length 3.6mm
Width 1.8mm
Height 1.16mm
Typical Rise Time 5ns
Polarity Forward
In Global stock for delivery within 4 - 6 working days.
Price Each (In a Pack of 5)
MYR 5.37
units
Per unit
Per Pack*
5 - 45
MYR5.37
MYR26.85
50 - 120
MYR5.104
MYR25.52
125 - 495
MYR4.86
MYR24.30
500 - 1245
MYR4.628
MYR23.14
1250 +
MYR4.41
MYR22.05
*price indicative
Packaging Options:
Related Products
This range of one-dimensional PSDs (position sensing detectors) ...
Description:
This range of one-dimensional PSDs (position sensing detectors) from Hamamatsu has compact plastic packages. They provide high position detection resolution, high reliability and a reduction in disturbance from background light.Suitable applications include; auto focusing cameras, range finders, optical proximity ...
Silicon PIN Photodiode. Suitable for reflow solderingEspecially suitable ...
Description:
Silicon PIN Photodiode. Suitable for reflow solderingEspecially suitable for applications from 400 nm to 1100 nmsmall package: (WxDxH) 4 mm x 5.1 mm x 0.85mmSolder control structurePhoto interruptersIndustrial electronicsConsumer electronicsFor control and drive circuitsRemote control.
VEMD1160X01 is a high speed and high sensitive ...
Description:
VEMD1160X01 is a high speed and high sensitive PIN photodiode with a highly linear photoresponse. It is a low profile surface mount device (SMD) including the chip with a 0.23 mm2 sensitive area and a daylight blocking filter. Package type: ...
This family of surface mount (SMD) PIN photodiodes, ...
Description:
This family of surface mount (SMD) PIN photodiodes, from OSRAM Opto Semiconductors, have a radiant sensitive area of 1 x 1 mm². They are in Smart DIL packages and are available with or without daylight filter. Suitable applications include; industrial ...