- RS Stock No.:
- 740-5051
- Mfr. Part No.:
- NJL6163R-1-TE1
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 740-5051
- Mfr. Part No.:
- NJL6163R-1-TE1
- Manufacturer:
- New Japan Radio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PIN Photodiodes, High Speed
High Speed PIN Photodides with high sensitivity to red and infra-red light, suitable for monitoring lasers fitted to CD-R/RW, DVD+/-R/RW/-RAM and recordable MD etc., and for optical signal communications applications.
Operating frequencies from 200 to 450 MHz
Ultra-compact SMT package
Ultra-compact SMT package
Photodiodes, New Japan Radio
Specifications
Attribute | Value |
---|---|
Wavelength of Peak Sensitivity | 800nm |
Package Type | COBP |
Mounting Type | Surface Mount |
Number of Pins | 2 |
Length | 3.6mm |
Width | 1.8mm |
Height | 1.16mm |
Polarity | Forward |