- RS Stock No.:
- 315-208
- Mfr. Part No.:
- PD410PI2E00F
- Manufacturer:
- Sharp
Discontinued product
- RS Stock No.:
- 315-208
- Mfr. Part No.:
- PD410PI2E00F
- Manufacturer:
- Sharp
Technical data sheets
Legislation and Compliance
Product Details
PD410PI Series Photodiodes
The PD410PI series, from Sharp, are a range of high speed photodiodes. They are suitable for IR remote control applications for TV, audio equipment, air conditioners etc.
Features of the PD410PI photodiodes:
Side looking package (SL)
Through-hole mounting
Peak sensitivity wavelength matching IR LED
Built-in visible light cut-off filter
Operating temperature: -25 to +85 °C
Side looking package (SL)
Through-hole mounting
Peak sensitivity wavelength matching IR LED
Built-in visible light cut-off filter
Operating temperature: -25 to +85 °C
IR Photodiodes, Sharp
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 1000nm |
Mounting Type | Through Hole |
Number of Pins | 2 |
Length | 4mm |
Width | 3.75mm |
Height | 5mm |
Peak Photo Sensitivity | 1A/W |
Polarity | Forward |