- RS Stock No.:
- 185-9610
- Mfr. Part No.:
- ArrayC-30035-16P-PCB
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 185-9610
- Mfr. Part No.:
- ArrayC-30035-16P-PCB
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
4-Side scalable arrays
Variety of formats ranging from 2´2 to 12´12
Minimal deadspace at the edges allowing tiling on all sides to allow the creation to still larger detection areas
Each array has either a multi-way connector or BGA on the reverse for access to all signals
The pixel signals can either be read out individually for imaging applications, or summed by the user to create a large area, single-channel sensor
The pixel-level performance is exactly as per that of the individual C-Series sensors
Optional evaluation boards for are available for easy access to signals
Applications
Medical Imaging
Hazard & Threat
3D Ranging & Sensing
Biophotonics & Sciences
High Energy Physics
Variety of formats ranging from 2´2 to 12´12
Minimal deadspace at the edges allowing tiling on all sides to allow the creation to still larger detection areas
Each array has either a multi-way connector or BGA on the reverse for access to all signals
The pixel signals can either be read out individually for imaging applications, or summed by the user to create a large area, single-channel sensor
The pixel-level performance is exactly as per that of the individual C-Series sensors
Optional evaluation boards for are available for easy access to signals
Applications
Medical Imaging
Hazard & Threat
3D Ranging & Sensing
Biophotonics & Sciences
High Energy Physics
Specifications
Attribute | Value |
---|---|
Element Type | Photomultiplier |
Number of Elements | 1 |
Number of Pins | 16 |
Mounting Type | Through Hole |
Dimensions | 16.6 x 16.6 x 6.5mm |
Height | 6.5mm |
Length | 16.6mm |
Width | 16.6mm |
Series | C |