- RS Stock No.:
- 194-8846
- Mfr. Part No.:
- CY7C68013A-56BAXC
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 194-8846
- Mfr. Part No.:
- CY7C68013A-56BAXC
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The Cypress Semiconductor FX2LP is a low-power version of the EZ-USB FX2 which is a highly integrated, low-power USB 2.0 microcontroller. It integrating the USB 2.0 transceiver, serial interface engine, enhanced 8051 microcontroller and a programmable peripheral interface in a single chip. It does not support the low speed signalling mode of 1.5 Mbps.
8-bit or 16-bit external data interface
Internal RAM which is downloaded through USB
Internal RAM which is downloaded through USB
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | VFBGA |
Pin Count | 56 |
Dimensions | 5 x 5 x 1mm |
Length | 5mm |
Width | 5mm |
Height | 1mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | 70 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | 0 °C |