Exacompta Assorted Polyurethane Pencil & Pen Holder

N

Subtotal (1 unit)*

MYR410.26

Add to Basket
Select or type quantity
Last RS stock
  • Final 17 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR410.26

*price indicative

RS Stock No.:
759-677
Mfr. Part No.:
52560E
Manufacturer:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Product Type

Pencil & Pen Holder

Colour

Assorted

Sub Type

Holder

Number of Compartments

1

Material

Polyurethane

Height

80mm

Width

220mm

Depth

80mm

Standards/Approvals

EN ISO 14001

RoHS Status: Exempt

COO (Country of Origin):
CN
The Exacompta pencil case is a versatile solution designed for students and professionals alike. With its stylish PU covering, this pencil case combines functionality with trendy aesthetics, making it an appealing choice for those who Value both form and function. Available in assorted colours, including blue, coral, green, and pink, it offers ample storage space while ensuring that your essentials are neatly organised. Its Durable zipper closure provides easy access while maintaining the security of your items. Suitable for various using needs, this pencil case reflects a commitment to quality and environmental Values, ensuring that you're well-equipped no matter the task at hand.

Crafted from a soft yet robust PU material for durability

Available in four eye-catching colours to suit personal preferences

Innovative design includes three distinct shapes to maximise usability

Lined interior enhances resistance against wear and tear

Offers a practical and stylish solution for organising stationery

Easy to transport with a lightweight design, weighing only 47g

Constructed with an ecodesign approach which ensuring sustainability

Recyclable with a high recyclability rate of 92%, supporting eco-friendly practices

Features a multi-functional design, suitable for both school and office use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy