Panasonic 390nF PEN Film Capacitor 100V dc ±10% Tolerance SMD ECWU(C) Series

  • RS Stock No. 172-4594
  • Mfr. Part No. ECWU1394KCV
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Panasonic ECWU(C) Plastic Film Capacitors

Panasonic ECWU(C) film capacitors feature a mould-less construction and utilise stacked metallised PEN film as the dielectric.

Compact size
Lightweight
Suitable for reflow soldering

Applications

Panasonic ECWU(C) film capacitors are suitable for general purpose use such as bypass and coupling.

SMT 85°C

Specifications
Attribute Value
Series ECWU(C)
Capacitance 390 nF
Tolerance ±10%
Voltage 100 V dc
Mounting Type Surface Mount
Dielectric PEN
Package/Case 3022
Dimensions 7.7 x 5.5 x 3.4mm
Depth 5.5mm
Height 3.4mm
Tolerance Minus -10%
Terminal Type Surface Mount
Maximum Operating Temperature +125°C
Tolerance Plus +10%
Length 7.7mm
Minimum Operating Temperature -55°C
Discontinued product