Panasonic 82nF PEN Film Capacitor 250V dc ±5% Tolerance SMD ECWU(V16) Series

  • RS Stock No. 166-8324
  • Mfr. Part No. ECWU2823V16
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Panasonic ECWU(V16) Plastic Film Capacitors

Panasonic ECWU(V16) film capacitors feature a mould-less construction and utilise stacked metallised PEN film as the dielectric.

Compact size
Lightweight
Suitable for reflow soldering

Applications

Panasonic ECWU(V16) film capacitors are recommended for use in DC blocking for xDSL.

SMT 85°C

Specifications
Attribute Value
Series ECWU(V16)
Capacitance 82 nF
Tolerance ±5%
Voltage 250 V dc
Mounting Type Surface Mount
Dielectric PEN
Package/Case 2420
Dimensions 6 x 5 x 3.2mm
Depth 5mm
Terminal Type Surface Mount
Tolerance Minus -5%
Height 3.2mm
Tolerance Plus +5%
Maximum Operating Temperature +85°C
Minimum Operating Temperature -55°C
Length 6mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 1500)
MYR 3.02
units
Per unit
Per Reel*
1500 +
MYR3.02
MYR4,530.00
*price indicative