- RS Stock No.:
- 897-1143
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 897-1143
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3.81mm Horizontal PCB Mount Terminal Block Headers
3.81mm pitch horizontal mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 3.81mm pluggable PCB terminal block headers mate with 3.81mm pitch female terminal block plug connectors, see stock number 897-1070 typically
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Pitch | 3.81mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Screw |
Type | PCB Header |
Body Orientation | Right Angle |
Colour | Green |
Depth | 7mm |
Material | Polyamide |
Width | 9.2mm |
Length | 27.46mm |