- RS Stock No.:
- 897-1095
- Manufacturer:
- RS PRO
95 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR15.73
Units | Per Unit | Per Pack* |
5 - 95 | MYR15.73 | MYR78.65 |
100 - 495 | MYR15.58 | MYR77.90 |
500 + | MYR12.82 | MYR64.10 |
*price indicative |
- RS Stock No.:
- 897-1095
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 3.81 mm Pitch, 6-way PCB Terminal Block
Used in conjunction with PCB (printed circuit board) header blocks, this 3-way PCB terminal block is an efficient and straightforward way to connect two or more wires. Versatile and easy to install, it can be mounted directly on a PCB.
This terminal block is pluggable for easy connections – this means they can be quickly removed should any issues arise. The strip's convenient screw termination method lets connections be secured in a simple and dependable way, with the tightening of a screw. It's also straightforward to set up thanks to its through-hole mounting method. Finally, it accepts solid and strained cable with a wire size range of 0.13 mm² to 1.3 mm².
Indicating high flame resistance, the green polyamide (PA66) material that its housing is composed of has a UL94-V0 certification. It's well-suited for anything from household electronics to industrial circuitry.
This terminal block is pluggable for easy connections – this means they can be quickly removed should any issues arise. The strip's convenient screw termination method lets connections be secured in a simple and dependable way, with the tightening of a screw. It's also straightforward to set up thanks to its through-hole mounting method. Finally, it accepts solid and strained cable with a wire size range of 0.13 mm² to 1.3 mm².
Indicating high flame resistance, the green polyamide (PA66) material that its housing is composed of has a UL94-V0 certification. It's well-suited for anything from household electronics to industrial circuitry.
Features and Benefits
6 contacts
Pitch of 3.81 mm
Single row
Through-hole mounting
Female
Screw termination method
Straight body orientation
Voltage rating of 125 V
Current rating of 8 A
Made of Polyamide (green)
Dimensions of 23.65 mm (Length) x 11.2 mm (W) x 15.5 mm (Depth)
Pitch of 3.81 mm
Single row
Through-hole mounting
Female
Screw termination method
Straight body orientation
Voltage rating of 125 V
Current rating of 8 A
Made of Polyamide (green)
Dimensions of 23.65 mm (Length) x 11.2 mm (W) x 15.5 mm (Depth)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 6 |
Pitch | 3.81mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 125 V |
Colour | Green |
Material | Polyamide |