RS PRO 3.81mm Pitch 8 Way Right Angle Pluggable Terminal Block, Plug, Through Hole, Screw Termination
- RS Stock No.:
- 897-1092
- Manufacturer:
- RS PRO
75 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
625 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR17.42
Units | Per Unit | Per Pack* |
5 - 95 | MYR17.42 | MYR87.10 |
100 - 495 | MYR16.934 | MYR84.67 |
500 + | MYR13.936 | MYR69.68 |
*price indicative |
- RS Stock No.:
- 897-1092
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 3.81 mm Pitch, 8-way PCB Terminal Block
An efficient and straightforward way to connect two or more wires, this 8-way printed circuit board (PCB) terminal block is used in conjunction with PCB header blocks. It can be mounted directly onto a PCB and is versatile and installation is straightforward.
For easy connection and quick removal should any issues arise, this terminal block is pluggable. Its screw termination method means that connections can be secured in a simple and reliable fashion, with the swift tightening of a screw. Thanks to its through-hole mounting method, it's also very straightforward to set up. Finally, it accepts strained and solid cable and a wire size range of 0.13 mm² to 1.3 mm².
An indication of high resistance to flames, the green polyamide (PA66) material that its housing is made from boasts a UL94-V0 certification. This versatile component is found across electronic systems – from domestic devices to industrial applications.
For easy connection and quick removal should any issues arise, this terminal block is pluggable. Its screw termination method means that connections can be secured in a simple and reliable fashion, with the swift tightening of a screw. Thanks to its through-hole mounting method, it's also very straightforward to set up. Finally, it accepts strained and solid cable and a wire size range of 0.13 mm² to 1.3 mm².
An indication of high resistance to flames, the green polyamide (PA66) material that its housing is made from boasts a UL94-V0 certification. This versatile component is found across electronic systems – from domestic devices to industrial applications.
Features and Benefits
8 contacts
Pitch of 3.81 mm
Single row
Through-hole mounting
Female
Screw termination method
Right angle body orientation
Voltage rating of 125 V
Current rating of 8 A
Made of polyamide (green)
Dimensions of 31.27 mm (L) x 11.2 mm (W) 15.5 mm (D)
Pitch of 3.81 mm
Single row
Through-hole mounting
Female
Screw termination method
Right angle body orientation
Voltage rating of 125 V
Current rating of 8 A
Made of polyamide (green)
Dimensions of 31.27 mm (L) x 11.2 mm (W) 15.5 mm (D)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 8 |
Pitch | 3.81mm |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 125 V |
Colour | Green |
Material | Polyamide |