- RS Stock No.:
- 885-6700
- Mfr. Part No.:
- MS-3-140
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-6700
- Mfr. Part No.:
- MS-3-140
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Barrier Strip Markers - Cinch
A range of markers for the Cinch Connectivity series of barrier strips.
Specifications
Attribute | Value |
---|---|
Pitch | 9.53mm |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 15A |
Voltage Rating | 250 V ac |
Material | Phenolic |