RS PRO 5mm Pitch, 8 Way PCB Terminal Block
This image is representative of the product range
30 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR12.107
units | Per unit | Per Pack* |
10 - 90 | MYR12.107 | MYR121.07 |
100 - 990 | MYR10.866 | MYR108.66 |
1000 - 2490 | MYR10.243 | MYR102.43 |
2500 - 4990 | MYR9.62 | MYR96.20 |
5000 + | MYR8.999 | MYR89.99 |
*price indicative |
Added
- RS Stock No.:
- 874-5518
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
RS 5.0mm Screwless Cage Clamp PCB Terminal Blocks
Attribute | Value |
Number of Contacts | 8 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 15A |
Body Orientation | Straight |
Colour | Grey |
Voltage Rating | 450 V |
Series | 3000 |
Material | Polyamide |
Length | 41mm |
Depth | 13mm |
Width | 14.25mm |