- RS Stock No.:
- 874-5464
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 874-5464
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3.5mm Screwless Cage Clamp PCB Terminal Blocks
Screwless PCB terminal blocks with a 3.5mm pitch and a 300V 2A electrical rating. These 3.5mm PCB terminal blocks have screwless cage clamp terminals that accept a wire size of 28 to 16 AWG.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Pitch | 3.5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 2A |
Body Orientation | Straight |
Colour | Grey |
Voltage Rating | 300 V |
Series | 3304 |
Depth | 13mm |
Width | 12mm |
Material | Polyamide |
Length | 22.5mm |