- RS Stock No.:
- 874-5388
- Manufacturer:
- RS PRO
70 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR17.389
Units | Per Unit | Per Pack* |
10 - 990 | MYR17.389 | MYR173.89 |
1000 - 4990 | MYR16.694 | MYR166.94 |
5000 + | MYR13.739 | MYR137.39 |
*price indicative |
- RS Stock No.:
- 874-5388
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 7.62mm Right Angle Mount Terminal Block Plug Connectors
Right angle cable mount terminal block plug connectors with a 7.62mm pitch and a 300V 15 A rating. These 7.62mm cable mount pluggable terminal blocks have M2.5 rising cage clamp screw terminals that accept a wire size range of 28 to 12 AWG and green PA66 housings.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 6 |
Pitch | 7.62mm |
Series | 960 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 15A |
Voltage Rating | 750 V |
Colour | Green |
Material | Polyamide |