Phoenix Contact 3.5mm Pitch 6 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 853-8639
- Mfr. Part No.:
- 1952063
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 853-8639
- Mfr. Part No.:
- 1952063
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact MINI COMBICON FMC 1,5 Series 3.5 mm Terminal Block Plugs with Latch Lock
COMBICON FMC 1,5 Series 3.5 mm pitch terminal block plugs which form part of a two-part pluggable terminal block system when used with PCB terminal block headers. The positioning of the conductor connection and operating interface of these plugs makes them ideal for integrating into the front of a device. A direct push in connection mechanism enables conductors to be inserted without the need for any special tooling. Actuation levers enable simple release of the connection. These terminal block plugs also feature a latch lock mechanism which provides a secure connection to the mating header
Features and Benefits
Designed for integration into the front of a device
Time saving and tool free direct push in connection
Actuation levers for simple disconnection
Defined contact force for long-term contact stability
Latch lock mechanism for secure connection to PCB header
Time saving and tool free direct push in connection
Actuation levers for simple disconnection
Defined contact force for long-term contact stability
Latch lock mechanism for secure connection to PCB header
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 6 |
Pitch | 3.5mm |
Series | FMC 1.5/6-ST-3.5-RF |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide, Tin |