Molex 39534, 3 Way Pluggable Terminal Block

  • RS Stock No. 822-7446
  • Mfr. Part No. 39534-0003
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex 39534 Eurostyle Terminal Blocks

The 39534 Series Eurostyle terminal blocks are designed for wire-to-board applications. They are single piece construction with a vertical entry angle with a 5.08mm pitch.

Maximum operation temperature: +105 °C
Voltage rating: 300 V
3 Circuits

Specifications
Attribute Value
Number of Contacts 3
Pitch 5.08mm
Number of Rows 1
Mounting Type Surface Mount
Gender Male
Termination Method Screw
Type Plug
Current Rating 18A
Body Orientation Straight
Colour Black
Voltage Rating 300 V
Series 39534
Material Nylon, Polyamide
Length 15.24mm
Depth 15mm
Width 18.2mm
Discontinued product