Molex Eurostyle Series Straight Through Hole PCB Header, 5 Contact(s), 4.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 822-7357
- Mfr. Part No.:
- 39485-0005
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 822-7357
- Mfr. Part No.:
- 39485-0005
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Molex 39485 Eurostyle Terminal Block PCB Headers
The 39485 Series Eurostyle terminal block PCB headers are designed to mate with the 39484 series terminal blocks. For a typical PCB header please see stock number 822-7317 and similar.
Operation temperature: -40 to 140 C
Voltage rating: 300 V
PCB mount
Voltage rating: 300 V
PCB mount
Standards
UL
Specifications
Attribute | Value |
---|---|
Series | Eurostyle |
Pitch | 4.0mm |
Number of Contacts | 5 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 10.0A |
Voltage Rating | 300.0 V |
Gender | Male |