Molex 39484, 2 Way Pluggable Terminal Block

  • RS Stock No. 822-7317
  • Mfr. Part No. 39484-0002
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex 39484 Eurostyle Terminal Blocks

The 39484 Series Eurostyle terminal blocks are designed to mate with the 39485 series PCB Headers. For a typical PCB header please see stock number 822-7341 and similar.

Operation temperature: -40 to 140 °C
Voltage rating: 300 V
Wire size: 12 to 24 AWG

Standards

UL

Specifications
Attribute Value
Number of Contacts 2
Pitch 4mm
Number of Rows 1
Mounting Type Surface Mount
Gender Male
Termination Method Screw
Type Plug
Current Rating 10A
Body Orientation Straight
Colour Black
Voltage Rating 300 V
Series 39484
Material Glass-Filled PA
Width 11.53mm
Length 8.92mm
Depth 16.91mm
Temporarily out of stock - back order for despatch 15/07/2020, delivery within 4 working days from despatch date
Price Each
MYR 44.63
units
Per unit
1 - 4
MYR44.63
5 - 9
MYR42.51
10 - 24
MYR41.49
25 - 49
MYR40.49
50 +
MYR39.51
Related Products
2 & 3 pole double interlocking mechanism for ...
Description:
2 & 3 pole double interlocking mechanism for increased strengthMoulded in green UL94-V0 flame retardant PA66Professional rising clamp terminals2.5mm2 (26-12AWG)Guided pin alignmentCaptive screwUL & VDE approved.
2-24 pole solid blockPluggable male-female connectorsHorizontal & vertical ...
Description:
2-24 pole solid blockPluggable male-female connectorsHorizontal & vertical female plug stylesPolarised mouldingsMoulded in green UL94-V0 flame retardant PA66Professional rising clamp terminals1.5mm2 (28-14AWG) solid & stranded cableCaptive screwsGuided pin alignmentUL & VDE approved.
TERMI-BLOK 5.08mm vertical PCB right angle side stackable ...
Description:
TERMI-BLOK 5.08mm vertical PCB right angle side stackable terminal block plug connectors with retention latches, polarization key slots and an interlocking feature. These TERMI-BLOK 5.08mm terminal block PCB plug connectors have M3 screw clamp terminals and are made from green ...
Socket connector screwless terminals on a 5.08mm pitch, ...
Description:
Socket connector screwless terminals on a 5.08mm pitch, give rapid insertion of prepared cables with the use of a standard flat-blade screw driver. • Tension clamp connection• Female plugs provide space for labelling and can also be coded.