Phoenix Contact 2.5mm Pitch 12 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 804-5222
- Mfr. Part No.:
- 1923432
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 27/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 50)
MYR81.102
Units | Per Unit | Per Pack* |
50 + | MYR81.102 | MYR4,055.10 |
*price indicative |
- RS Stock No.:
- 804-5222
- Mfr. Part No.:
- 1923432
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact MICRO COMBICON FK-MC 0.5 Series 2.5mm Plug-In Terminal Block Connectors
MICRO COMBICON FK-MC 0.5 series 2.5 mm plug-in cable mount terminal block connectors with a test connection for a 1 mm diameter test connector. The MICRO COMBICON FK-MC series free hanging plug connectors have female sockets and are for use with MC (V) 0,5 and MCD (V) 0.5 2.5mm pitch headers.
Features and Benefits
Spring clamp technology for quick connection
High copper content for low resistance and greater conductivity
Integrated test points for testing with connector inserted
2 to 12 way versions
Flammability rating UL94 V0
High copper content for low resistance and greater conductivity
Integrated test points for testing with connector inserted
2 to 12 way versions
Flammability rating UL94 V0
Typical Applications
The MICRO COMBICON 0.5 series can be used typically in applications such as, but not limited to, control wiring, instrumentation, control and measurement and industrial electronics.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 12 |
Pitch | 2.5mm |
Series | FC-MC 0.5/12-ST-2.5 AU |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 4A |
Voltage Rating | 100 V |
Colour | Green |