- RS Stock No.:
- 804-2790
- Mfr. Part No.:
- 1788554
- Manufacturer:
- Phoenix Contact
300 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 50)
MYR30.077
Units | Per Unit | Per Pack* |
50 - 200 | MYR30.077 | MYR1,503.85 |
250 + | MYR27.069 | MYR1,353.45 |
*price indicative |
- RS Stock No.:
- 804-2790
- Mfr. Part No.:
- 1788554
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Pluggable Terminal Block, 12A Current Rating, 320V Voltage Rating - MVSTBU 2.5/4-GB-5.08 - 1788554
Use this pluggable terminal block from Phoenix Contact as a power distribution solution for your PCB-linked components. It has copper contacts with high conductivity and low resistance, so you get a connection you can trust. As the contacts are also tin-plated to improve corrosion resistance, they won't fall foul of environmental elements, even in rugged industrial environments.
Screw connection terminals make it easy to link cables to this unit and give you a secure coupling that stands fast in vibrating systems. The terminal block can handle up to 4kV of surge voltage, so you won't get caught unawares by sudden power spikes. It handles cables with commonly used cross-sections ranging from 24 to 12AWG, making it a versatile connection solution in sectors such as process manufacturing and packaging.
Screw connection terminals make it easy to link cables to this unit and give you a secure coupling that stands fast in vibrating systems. The terminal block can handle up to 4kV of surge voltage, so you won't get caught unawares by sudden power spikes. It handles cables with commonly used cross-sections ranging from 24 to 12AWG, making it a versatile connection solution in sectors such as process manufacturing and packaging.
Features & Benefits
12A current rating makes it suitable for medium-current-consuming applications
Polyamide housing serves as an insulator to prevent electric shocks and improve safety
UL94V0 rating means that it's flame-resistant as it stops burning in 10 seconds or less in the event of a fire
Polyamide housing serves as an insulator to prevent electric shocks and improve safety
UL94V0 rating means that it's flame-resistant as it stops burning in 10 seconds or less in the event of a fire
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 4 |
Pitch | 5.08mm |
Series | MVSTBU 2.5/4-GB-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide |