Phoenix Contact 3.81mm Pitch 10 Way Pluggable Terminal Block, Header, Cable Mount, Screw Termination
- RS Stock No.:
- 804-2702
- Mfr. Part No.:
- 1833108
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 804-2702
- Mfr. Part No.:
- 1833108
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Phoenix Contact MINI COMBICON MCVU 3.81mm Header Terminal Blocks
MINI COMBICON MCVU 3.81mm pitch header style plug-in receptacle terminal blocks with male pins, 0.14 -1.5mm2 screw terminals and threaded flanges for direct mounting onto housings or panels. These MINI COMBICON MCVU 3.81mm direct mounting plug-in terminal block headers provide a shock-proof connection block when used with the MC plug-in connector sytem.
For marker labels see stock number 648-5508
For screwdriver see stock number 390-9663
For marker labels see stock number 648-5508
For screwdriver see stock number 390-9663
Approvals
CSA, cULus, VDE, CB
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 10 |
Pitch | 3.81mm |
Series | MCVU 1.5/10-GFD-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |