Phoenix Contact, PC 4/ 3-STF-7.62 7.62mm Pitch, 3 Way PCB Terminal Block
This image is representative of the product range
152 In Global stock for delivery within 4 - 6 working days
Added
- RS Stock No.:
- 803-2796
- Mfr. Part No.:
- 1828252
- Manufacturer:
- Phoenix Contact
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
units | Per unit |
1 + | MYR32.24 |
<B>Phoenix Contact Power COMBICON PCB Connectors - 7.62mm </B>
<B>Features and benefits: </B>
<B>Applications: </B>
<B>How much wire jacket should I strip? </B>
Approvals
Attribute | Value |
Number of Contacts | 3 |
Pitch | 7.62mm |
Number of Rows | 1 |
Mounting Type | Plug-In |
Gender | Female |
Termination Method | Screw |
Type | Plug Housing |
Current Rating | 20A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 630 V |
Series | PC 4/ 3-STF-7.62 |
Material | Polyamide |
Length | 22.84mm |
Width | 30.7mm |
Depth | 18.1mm |