Phoenix Contact MCV 1.5/8-GF-3.81-LR Series Pluggable Terminal Block, 8-Contact, 3.81mm Pitch, Through Hole Mount,
- RS Stock No.:
- 793-3938
- Mfr. Part No.:
- 1818245
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 793-3938
- Mfr. Part No.:
- 1818245
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact MINI COMBICON MC & MCV 3.5mm PCB Terminal Block Headers
MINI COMBICON MC & MCV series 3.5mm pitch plug-in single level right angle and vertical PCB through hole mount shrouded terminal block headers. These MINI COMBICON MC terminal blocks are available with threaded flanges and lock and release mechanisms
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Pitch | 3.81mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Screw |
Type | Header |
Current Rating | 8A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 250 V |
Series | MCV 1.5/8-GF-3.81-LR |
Depth | 9.2mm |
Width | 7.25mm |
Material | PBT |
Length | 40.87mm |