- RS Stock No.:
- 793-3916
- Mfr. Part No.:
- 1818009
- Manufacturer:
- Phoenix Contact
20 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each (In a Pack of 10)
MYR13.082
units | Per Unit | Per Pack* |
10 - 240 | MYR13.082 | MYR130.82 |
250 - 990 | MYR12.808 | MYR128.08 |
1000 + | MYR12.423 | MYR124.23 |
*price indicative |
- RS Stock No.:
- 793-3916
- Mfr. Part No.:
- 1818009
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact MINI COMBICON MC & MCV 3.5mm PCB Terminal Block Headers
MINI COMBICON MC & MCV series 3.5mm pitch plug-in single level right angle and vertical PCB through hole mount shrouded terminal block headers. These MINI COMBICON MC terminal blocks are available with threaded flanges and lock and release mechanisms
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 3 |
Pitch | 3.5mm |
Series | MCV 1.5/3-GF-3.5-LR |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 250 V |
Colour | Green |
Material | PBT |