Phoenix Contact 5.08mm Pitch 4 Way Pluggable Terminal Block, Plug, Cable Mount, Plug In, Spring Cage Termination
- RS Stock No.:
- 780-2783
- Mfr. Part No.:
- 1873074
- Manufacturer:
- Phoenix Contact
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
120 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Pack of 5)
MYR19.152
units | Per Unit | Per Pack* |
5 - 245 | MYR19.152 | MYR95.76 |
250 - 995 | MYR18.624 | MYR93.12 |
1000 + | MYR17.944 | MYR89.72 |
*price indicative |
- RS Stock No.:
- 780-2783
- Mfr. Part No.:
- 1873074
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact CLASSIC COMBICON FKC 5.08mm Terminal Block Plug Connectors
From Phoenix Contact, a range of PCB connectors that boast an effortless push-in, spring-cage connection with defined contact force so the connection remains stable of the long term. These FKC PCB connectors are super-easy to use thanks to the plug-in connection style. Not only does this mean you save time screwing down wires, it makes for a tool-less installation. They're rated at a nominal current of 12 A and a nominal voltage of 630 V.
These FKC connectors are double-level and provide you with a high-contact density and easy colour coded actuation levers help you easily manage your connection.
These FKC connectors are double-level and provide you with a high-contact density and easy colour coded actuation levers help you easily manage your connection.
Features and benefits:
- Effortless push-in spring cage connections meaning no tools are required
- A defined contact force allows your connection to stay stable over a long period
- 5.08mm Pitch
- Operation and conductor connection from one direction enable integration into front of device
Phoenix Contact Push-In Spring Cage Terminal Block, 4-way - FKC 2,5/ 4-ST-5,08 - 1873074
This 4-way PCB (printed circuit board) terminal block from Phoenix Contact is used to quickly and efficiently link wires and components across PCBs. It's a modular, insulated device, and it can be mounted directly on the PCB board. Its push-in, spring-cage connection enables a simple installation that's easy to undo or adjust if necessary, without the need for any tools.
The green polyamide material used for this terminal block's housing offers good insulation, which increases the reliability of your circuits and reduces the risk of electric shocks. Certification of 94 V-0 for flame resistance from UL (Underwriters Laboratories) indicates that it will burn for no more than 10 seconds when exposed to a naked flame.
This product is suitable for circuit boards in computers, TVs and other everyday electronic devices, as well as industrial equipment.
The green polyamide material used for this terminal block's housing offers good insulation, which increases the reliability of your circuits and reduces the risk of electric shocks. Certification of 94 V-0 for flame resistance from UL (Underwriters Laboratories) indicates that it will burn for no more than 10 seconds when exposed to a naked flame.
This product is suitable for circuit boards in computers, TVs and other everyday electronic devices, as well as industrial equipment.
4 contacts
Single row
Straight body orientation
Screw termination method
Cable mounting type
Plug type
Current rating of 12 A
Voltage rating of 630 V
Depth of 15 mm
Width of 25.6 mm
Pitch of 5.08 mm
Female gender
Weight of 6.91 g
Single row
Straight body orientation
Screw termination method
Cable mounting type
Plug type
Current rating of 12 A
Voltage rating of 630 V
Depth of 15 mm
Width of 25.6 mm
Pitch of 5.08 mm
Female gender
Weight of 6.91 g
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 5.08mm |
Series | FKC 2.5/ 4-ST-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Plug In, Spring Cage |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | PA (Insulate) |