Phoenix Contact 5.08mm Pitch 2 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 780-2771
- Mfr. Part No.:
- 1873058
- Manufacturer:
- Phoenix Contact
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
530 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR10.09
Units | Per Unit | Per Pack* |
5 - 245 | MYR10.09 | MYR50.45 |
250 - 995 | MYR9.876 | MYR49.38 |
1000 + | MYR9.578 | MYR47.89 |
*price indicative |
- RS Stock No.:
- 780-2771
- Mfr. Part No.:
- 1873058
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact FKC 2.5/2-ST-5.08 Series Pluggable Terminal Block, 12A, 630V - 1873058
This Phoenix Contact pluggable terminal block is a crucial component for applications in the automation, electronics, electrical, and mechanical industries. This terminal block offers a reliable and efficient way to connect various components, ensuring secure connections with its spring cage termination method. With a current rating of 12A and a voltage rating of 630V, this green terminal block in polyamide construction provides a robust solution for a wide range of applications.
Features & Benefits
• Straight body orientation for easy cable mounting
• Pitch of 5.08mm for precise and secure connections
• Spring cage termination method for quick and reliable wire termination
• Polyamide material for durability and longevity
• Rated surge voltage of 4kV for enhanced safety measures
• Insulating material group I for added safety in operation
• Pitch of 5.08mm for precise and secure connections
• Spring cage termination method for quick and reliable wire termination
• Polyamide material for durability and longevity
• Rated surge voltage of 4kV for enhanced safety measures
• Insulating material group I for added safety in operation
Applications
• Ideal for use in automation systems for signal and power distribution
• Suitable for electrical control panels for secure wiring connections
• Used in electronic equipment for efficient signal transmission
• Perfect for industrial machinery for reliable power distribution
• Suitable for electrical control panels for secure wiring connections
• Used in electronic equipment for efficient signal transmission
• Perfect for industrial machinery for reliable power distribution
Can it be used in automotive applications?
Yes, the Phoenix Contact pluggable terminal block is suitable for automotive applications.
Is it easy to install in control panels?
Yes, the terminal block is designed for easy installation in control panels.
Will it work with different wire gauges?
The terminal block supports a wide range of wire gauges for versatile applications.
Can it withstand high voltage requirements?
Yes, the terminal block has a voltage rating of 630V, making it suitable for high voltage applications.
Is it suitable for outdoor use?
The terminal block is recommended for indoor use, but it can be used in specific outdoor applications with proper protection.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 2 |
Pitch | 5.08mm |
Series | FKC 2.5/2-ST-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Contact Plating | Tin |
Material | Polyamide |
Contact Material | Copper Alloy |