Weidmuller BC 3.81 Series Pluggable Terminal Block, 10-Contact, 3.81mm Pitch, Cable Mount, 1-Row, Screw Termination
- RS Stock No.:
- 739-4172
- Mfr. Part No.:
- BCF 3.81/10/180LR SN -1972680000
- Manufacturer:
- Weidmuller
Discontinued product
- RS Stock No.:
- 739-4172
- Mfr. Part No.:
- BCF 3.81/10/180LR SN -1972680000
- Manufacturer:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BCF Release-lever Socket Connectors - 180° Push In
These Weidmuller BCF release-lever (LR) series of 180° plug socket connectors have a simple Push In system for conductor connection with an integrated push-button for opening the terminal point. The LR series require a flanged pin header for the levers to push against. The cable range for these BCZ LR socket connectors is 0.14 - 1.5 mm² (24-16 AWG).
Note
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Pitch | 3.81mm |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Gender | Female |
Termination Method | Screw |
Type | Plug |
Current Rating | 17.5A |
Body Orientation | Straight |
Colour | Black |
Voltage Rating | 320 V |
Series | BC 3.81 |
Width | 18.9mm |
Material | Nylon |
Length | 48.69mm |
Depth | 22mm |