- RS Stock No.:
- 739-3863
- Mfr. Part No.:
- 1792800000
- Manufacturer:
- Weidmüller
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 5)
MYR34.91
Units | Per Unit | Per Pack* |
5 - 10 | MYR34.91 | MYR174.55 |
15 - 20 | MYR34.178 | MYR170.89 |
25 + | MYR33.156 | MYR165.78 |
*price indicative |
- RS Stock No.:
- 739-3863
- Mfr. Part No.:
- 1792800000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BCZ Socket Connectors - 180° with Screw Clamp
These Weidmuller BCZ series of 180° plug socket connectors use a screw clamping yoke for conductor connection. The cable range for these BCZ socket connectors is 0.2 - 1.5 mm² (28-16 AWG).
Note
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 3.81mm |
Series | BC 3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 17.5A |
Voltage Rating | 320 V |
Colour | Black |
Material | Nylon |