- RS Stock No.:
- 700-0723
- Mfr. Part No.:
- 1984332
- Manufacturer:
- Phoenix Contact
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 5)
MYR9.828
Units | Per Unit | Per Pack* |
5 + | MYR9.828 | MYR49.14 |
*price indicative |
- RS Stock No.:
- 700-0723
- Mfr. Part No.:
- 1984332
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
COMBICON screw type Terminal Blocks, PT 1.5 Series, for 3.5 mm pitch grid PST pin strip
A range of COMBICON compact screw type Terminal Blocks in the PT 1.5 Series with a 3.5 mm pitch grid for plugging onto PST pin strip.
Features and Benefits
High terminal block capacity, thanks to rectangular terminal block space
3.5 mm pitch
Highly flexible conductor protection for easy, repeated connecting
Plus/minus screw
Plugs with a rugged and reliable contact system
3.5 mm pitch
Highly flexible conductor protection for easy, repeated connecting
Plus/minus screw
Plugs with a rugged and reliable contact system
Standards
DIN EN 60512-5-2:2003-01.
Approvals
UL, CUL, CSA, PCT, SEV, CCA.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 3.5mm |
Series | PT 1.5/ 4-PH-3.5 |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 10A |
Voltage Rating | 400 V |
Colour | Green |
Wire Size | 26 → 16 AWG |
Material | Nylon |
Contact Plating | Tin |