RS PRO, 24 Way PCB Terminal Strip

  • RS Stock No. 494-8899
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PCB Mounted Screw Terminals - Pluggable (RS)

A range of Stackable PCB mounting Terminals with beryllium copper spring contacts and receptacles to mate with PCB header strip on a 5mm pitch.
The PCB header required is obtainable in a strip 24 pin long which can be easily broken to length required see stock no. 494-8899
These Stackable PCB mounting Terminals are rated at 10A / 250V.

//media.rs-online.com/t_line/L426121-01.gif
Specifications
Attribute Value
Number of Contacts 24
Pitch 5mm
Number of Rows 1
Mounting Type Through Hole
Gender Male
Termination Method Screw
Type Plug
Current Rating 10A
Body Orientation Straight
Voltage Rating 250 V
Material Nylon
Width 13.5mm
Depth 10.8mm
Length 120mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Pack of 5)
Was MYR7.306
MYR 4.36
units
Per unit
Per Pack*
5 - 120
MYR4.36
MYR21.80
125 - 370
MYR4.21
MYR21.05
375 - 995
MYR3.982
MYR19.91
1000 - 1995
MYR3.738
MYR18.69
2000 +
MYR3.574
MYR17.87
*price indicative