Phoenix Contact 7.62mm Pitch 4 Way Pluggable Terminal Block, Plug, Cable Mount, Screw Down Termination
- RS Stock No.:
- 493-2670
- Mfr. Part No.:
- 1804920
- Manufacturer:
- Phoenix Contact
65 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR57.362
Units | Per Unit | Per Pack* |
5 - 245 | MYR57.362 | MYR286.81 |
250 - 995 | MYR55.752 | MYR278.76 |
1000 + | MYR53.604 | MYR268.02 |
*price indicative |
- RS Stock No.:
- 493-2670
- Mfr. Part No.:
- 1804920
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Power COMBICON PCB Connectors - 7.62mm
These COMBICON connectors from Phoenix contact are brilliant and greatly built PCB connectors. With a universal pitch of 7.62mm to support a huge variety of applications and a screw connection method for a strong and reliable connection, these connectors easily allow you to connect a cable-to-board. Phoenix connections are well-known worldwide so you will easily be able to design these connectors into any design thanks to the connection technologies known design. Not to mention, integrated double steel springs provide additional safety in the event of temperature and power fluctuations, however, having a low-temperature rise thanks to its maximum contact force means this is just a backup safety feature.
Housings are made from a strong and durable green polyamide material with the contacts being Cu (Copper) alloy. All PC connectors in this series feature a 7.62mm, a current rating of 20 A, a cross-section of 4mm² and have a different amount of positions.
Housings are made from a strong and durable green polyamide material with the contacts being Cu (Copper) alloy. All PC connectors in this series feature a 7.62mm, a current rating of 20 A, a cross-section of 4mm² and have a different amount of positions.
Features and benefits:
- Double steel spring provides extra safety - preventing temperature and power fluctuations
- Allows connection of two conductors
- Low-temperature rise, thanks to its maximum contact force
- Worldwise use thanks to the connection technology
- Screw connection - reliable hold onto your cable for optimum system reliability
- PCB Connectors make it effortless connecting to wires to a PCB
Applications:
The PC COMBICON connectors can be used in the below applications, however, are not limited to:
- Instrumentation
- Control and measurement
- Industrial electronics
- Control wiring
How much wire jacket should I strip?
Phoenix Contact recommends you strip 7mm of wire jacket & any armour for these PCB connectors. Once your cable has been stripped to an appropriate length exposing the bare metal, simply push-in your cable and lock it down with the M3 screw.
Phoenix Contact PCB Terminal Block, 7.62mm Pitch, 4 Way - PC 4/ 4-ST-7.62 - 1804920
This versatile connector from Phoenix Contact is suitable for a wide range of applications, including control and measurement, industrial electronics and control wiring. It has a universal pitch of 7.62mm and accepts up to four stranded, solid or ferrule-terminated wires of varying sizes, so it's a versatile choice.
The connector's industry-standard screw termination method lets you easily and securely attach wires to your PCB, ensuring a reliable connection. Tin-plated copper alloy contacts are robust and highly conductive, while durable nylon housing – in Phoenix Contact's distinctive green colour – provides insulation against electric shocks.
You can mate this terminal block to a standard 6.4mm PCB or cable-mounted pin, so you'll be able to integrate it easily into your setup. Maximum contact force means low temperature rise, while integrated double steel springs provide additional safety if temperature or power fluctuations do occur.
The connector's industry-standard screw termination method lets you easily and securely attach wires to your PCB, ensuring a reliable connection. Tin-plated copper alloy contacts are robust and highly conductive, while durable nylon housing – in Phoenix Contact's distinctive green colour – provides insulation against electric shocks.
You can mate this terminal block to a standard 6.4mm PCB or cable-mounted pin, so you'll be able to integrate it easily into your setup. Maximum contact force means low temperature rise, while integrated double steel springs provide additional safety if temperature or power fluctuations do occur.
Accepts wires sized 24 to 10 AWG, for versatile use
Cable mounted for easy installation
UL (Underwriters Laboratory) 94 V-0 rating means it will self-extinguish within 10 seconds in the event of a fire
Cable mounted for easy installation
UL (Underwriters Laboratory) 94 V-0 rating means it will self-extinguish within 10 seconds in the event of a fire
Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks
Approvals
UL94V-0
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 7.62mm |
Series | POWER COMBICON PC |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw Down |
Current Rating | 20A |
Voltage Rating | 400 V |
Colour | Green |
Wire Size | 24 → 10 AWG |
Material | Nylon |