Weidmüller 5.08mm Pitch 8 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 294-7399
- Mfr. Part No.:
- 1515560000
- Manufacturer:
- Weidmuller
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 294-7399
- Mfr. Part No.:
- 1515560000
- Manufacturer:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Horizontal Closed Ends, PCB Headers
Same PCB layout and dimensions as open end version but with closed ends, preventing mismating .,(Overall housing , 2mm wider than open end housing).
Approvals
UL (E 60693); CSA (12400)
Approvals
UL (E 60693); CSA (12400)
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
The PCB hole has a diameter of 1.3mm
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 8 |
Pitch | 5.08mm |
Series | OMNIMATE SL |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 380 V ac, 450 V dc |
Contact Material | Copper Alloy |