Wurth Elektronik 126B Series PCB Terminal Block, 8-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 191-8566
- Mfr. Part No.:
- 691126710008B
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)**
MYR39.15
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR39.15 |
**price indicative
- RS Stock No.:
- 191-8566
- Mfr. Part No.:
- 691126710008B
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Number of Contacts | 8 | |
Pitch | 5mm | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Termination Method | Solder | |
Type | Terminal Block | |
Current Rating | 20A | |
Body Orientation | Horizontal | |
Colour | Green | |
Voltage Rating | 2 kV, 300 V ac | |
Series | 126B | |
Width | 19.5mm | |
Depth | 18.6mm | |
Length | 37.5mm | |
Material | Polyamide | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 20A | ||
Body Orientation Horizontal | ||
Colour Green | ||
Voltage Rating 2 kV, 300 V ac | ||
Series 126B | ||
Width 19.5mm | ||
Depth 18.6mm | ||
Length 37.5mm | ||
Material Polyamide | ||