- RS Stock No.:
- 189-6076
- Mfr. Part No.:
- 1757093
- Manufacturer:
- Phoenix Contact
40 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR43.254
Units | Per Unit | Per Pack* |
5 - 370 | MYR43.254 | MYR216.27 |
375 - 1995 | MYR42.388 | MYR211.94 |
2000 + | MYR41.542 | MYR207.71 |
*price indicative |
- RS Stock No.:
- 189-6076
- Mfr. Part No.:
- 1757093
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Pluggable Terminal Block, 2.5mm² Nominal Cross Section, 30 to 12AWG - MSTB 2,5/10-ST-5,08 - 1757093
Want a single hub to house those all-important connections on your PCB? Put your wires together in one place with this pluggable terminal block from Phoenix Contact. It mounts directly onto a board and takes in 10 connecting cables to streamline your setup.
Thanks to screw connection and tension sleeves, installation is a walk in the park. Simply strip and expose 7mm of wire and crimp it into a ferrule. Use a screwdriver to secure the connector in the block, and you're good to go. The copper contacts will then zip signals along at rapid-fire speeds. There's no need to worry about corrosion in damp or humid settings as each contact is coated in protective tin.
Thanks to screw connection and tension sleeves, installation is a walk in the park. Simply strip and expose 7mm of wire and crimp it into a ferrule. Use a screwdriver to secure the connector in the block, and you're good to go. The copper contacts will then zip signals along at rapid-fire speeds. There's no need to worry about corrosion in damp or humid settings as each contact is coated in protective tin.
Features & Benefits
Small size of 18.3 (L) x 50.8 (W) x 15mm (H) suits systems where space is tight
Wires can safely be inserted and withdrawn up to 25 times for repeated use
Requires 6N to remove wires, making accidental loosening unlikely
Safe to use in challenging locations, thanks to an operating temperature range between -40°C and +70°C
Wires can safely be inserted and withdrawn up to 25 times for repeated use
Requires 6N to remove wires, making accidental loosening unlikely
Safe to use in challenging locations, thanks to an operating temperature range between -40°C and +70°C
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 10 |
Pitch | 5.08mm |
Series | MSTB 2.5/10-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Wire Size | 30 → 12 AWG |
Contact Plating | Tin |
Material | Nylon |
Contact Material | Copper Alloy |