- RS Stock No.:
- 181-4793
- Mfr. Part No.:
- 231-306/026-000
- Manufacturer:
- Wago
30 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
215 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR22.914
Units | Per Unit | Per Pack* |
5 - 370 | MYR22.914 | MYR114.57 |
375 - 1995 | MYR22.272 | MYR111.36 |
2000 + | MYR21.404 | MYR107.02 |
*price indicative |
- RS Stock No.:
- 181-4793
- Mfr. Part No.:
- 231-306/026-000
- Manufacturer:
- Wago
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Wago MCS-MIDI Classic 5.08 mm Terminal Block Plug Connectors
MCS-MIDI Classic series female pluggable terminal block connectors with a 5.08 mm pitch. These connectors allow a universal connection for all conductor types and can accommodate wires with cross section measuring 28 AWG to 12 AWG. These MCS-MIDI Classic terminal block plugs have a screwless cage clamp termination for quick and easy connection. A locking latch ensures a secure connection to the mating header. These MCS-MIDI Classic 5.08 mm terminal block plugs are also codable and incorporate a single coding finger. Integrated test ports are also featured. These MCS-MIDI Classic terminal blocks have a robust design and are resistant to shock and vibration, assuring a reliable connection.
Features and Benefits
Universal connection for all conductor types
Can accommodate wire size range of 28 AWG to 12 AWG
Screwless cage clamp termination for quick and easy connection
Locking latch for secure connection
Codable with single coding finger incorporated
Integrated test ports
Robust design resistant to shock and vibration
Can accommodate wire size range of 28 AWG to 12 AWG
Screwless cage clamp termination for quick and easy connection
Locking latch for secure connection
Codable with single coding finger incorporated
Integrated test ports
Robust design resistant to shock and vibration
Approvals
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 6 |
Pitch | 5.08mm |
Series | MCS-MIDI Classic |
Number of Rows | 1 |
Termination Method | Spring Cage |
Current Rating | 15A |
Voltage Rating | 300 V |
Colour | Orange |
Material | Nylon |