- RS Stock No.:
- 180-7593
- Mfr. Part No.:
- 25.163.0253.0
- Manufacturer:
- Wieland
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 180-7593
- Mfr. Part No.:
- 25.163.0253.0
- Manufacturer:
- Wieland
Technical data sheets
Legislation and Compliance
Product Details
Terminal Blocks
Terminal blocks for soldering onto PCBs
Clamping arrangement ensures that the wire is protected
2, 3 and 6 way types available in a side stackable format without loss of pitch
Two cross-sections are available: 1.5mm2 or 2.5mm2
Accessible test points
M2.5 steel screws
Clamping arrangement ensures that the wire is protected
2, 3 and 6 way types available in a side stackable format without loss of pitch
Two cross-sections are available: 1.5mm2 or 2.5mm2
Accessible test points
M2.5 steel screws
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Pitch | 5.08mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 30A |
Body Orientation | Straight |
Colour | Grey |
Voltage Rating | 300 V |