Weidmüller 7.62mm Pitch 2 Way Right Angle Pluggable Terminal Block, Plug, Through Hole, Screw Termination
- RS Stock No.:
- 176-7780
- Mfr. Part No.:
- 1929930000
- Manufacturer:
- Weidmüller
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR17.718
Units | Per Unit | Per Pack* |
5 - 20 | MYR17.718 | MYR88.59 |
25 - 45 | MYR17.348 | MYR86.74 |
50 + | MYR16.828 | MYR84.14 |
*price indicative |
- RS Stock No.:
- 176-7780
- Mfr. Part No.:
- 1929930000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Female plug in 180° outlet direction with clamping yoke screw connection for TNC (S) systems. The mating profile ensures touch-safety of > 3 mm. Maximum operational reliability: with a derating up to 125 °C, a mating profile that can only be plugged in correct, and unique coding capability.
Available with a flange (F), screw flange (SF) and clip on screw flange (SFC)
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 2 |
Pitch | 7.62mm |
Series | BVZ |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 40A |
Voltage Rating | 1 kV, 600 (CSA, UL 1059) V |
Colour | Black |
Material | Copper Alloy (Contact), PAGF (Insulation) |