Weidmüller BL Series PCB Terminal Block, 9-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 176-7754
- Mfr. Part No.:
- BLZP 5.08HC/09/180 SN BK BX - 1943880000
- Manufacturer:
- Weidmuller
Discontinued product
- RS Stock No.:
- 176-7754
- Mfr. Part No.:
- BLZP 5.08HC/09/180 SN BK BX - 1943880000
- Manufacturer:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The BLZP is the functional extension of the BLZ series. The P in the part name stands for a plus in security and performance in processing and use.
WIRE READY – delivered with terminal points already opened
Power tools can be used with the globally compatible plus/minus screw head
Folded steel clamping yoke accommodates the connected wire and compensates for temperature fluctuations
The integrated wire guard prevents dangerous under insertion of the wire from occurring.
Lock and release-lever: tool-less locking and gentle releasing of the connector reduces the mechanical stress on the solder joints.
Power tools can be used with the globally compatible plus/minus screw head
Folded steel clamping yoke accommodates the connected wire and compensates for temperature fluctuations
The integrated wire guard prevents dangerous under insertion of the wire from occurring.
Lock and release-lever: tool-less locking and gentle releasing of the connector reduces the mechanical stress on the solder joints.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Pitch | 5.08mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Screw |
Type | PCB Terminal Block Header |
Current Rating | 20A |
Body Orientation | Right Angle |
Colour | Black |
Voltage Rating | 300 V, 400 V |
Series | BL |
Width | 20.1mm |
Depth | 16mm |
Material | Copper Alloy, PBT |
Length | 49.64mm |