- RS Stock No.:
- 176-7696
- Mfr. Part No.:
- 1147390000
- Manufacturer:
- Weidmüller
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Box of 50)
MYR5.586
Units | Per Unit | Per Box* |
50 - 200 | MYR5.586 | MYR279.30 |
250 - 450 | MYR5.469 | MYR273.45 |
500 + | MYR5.305 | MYR265.25 |
*price indicative |
- RS Stock No.:
- 176-7696
- Mfr. Part No.:
- 1147390000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Male headers made from glass-fibre-reinforced plastic with 180° wire outlet, optimised for wave soldering, absolute dimension stable. The male headers can be manually coded or ordered as pre-coded headers.
Available in open, closed (G), with screw flange (F) or with solder Flange (LF).
The solder flange makes an additional screw-fixation to the PCB unnecessary and protects the solder joints against mechanical stress.
The solder flange makes an additional screw-fixation to the PCB unnecessary and protects the solder joints against mechanical stress.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 5 |
Pitch | 5.08mm |
Series | SL |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 18.5A |
Voltage Rating | 300 V, 400 V |
Colour | Orange |
Material | CuMg, PAGF |