Phoenix Contact 3.5mm Pitch 4 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 176-1430
- Mfr. Part No.:
- 1952283
- Manufacturer:
- Phoenix Contact
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
660 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
Was MYR22.872
You pay
MYR17.96
Units | Per Unit | Per Pack* |
5 - 60 | MYR17.96 | MYR89.80 |
65 - 120 | MYR17.584 | MYR87.92 |
125 + | MYR17.054 | MYR85.27 |
*price indicative |
- RS Stock No.:
- 176-1430
- Mfr. Part No.:
- 1952283
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact PCB Terminal Block, 4 Way, 3.5mm Pitch - FMC 1.5/ 4-ST-3.5 - 1952283
Connect four contacts to your PCB (printed circuit board) safely and securely with this terminal block from Phoenix Contact. Its push-in connectors let you make connections quickly, without the need for tools, while defined contact force ensures the contact remains stable over time. The block is suitable for panel mounting, and with operation and conductor connection from one direction only, you can easily integrate it into the front of your device. A colour-coded activation lever helps to make it intuitive to use and speeds up workflows.
The connectors have a tin surface to resist corrosion, maximising conductivity and ensuring reliable transmission of signals. As the unit's housing is constructed from polyamide, it provides good electrical and thermal insulation and helps to guard against short circuits and overheating. Rated surge voltage of 25kV, this block can withstand high inrush voltage, so is suitable for industrial use.
The connectors have a tin surface to resist corrosion, maximising conductivity and ensuring reliable transmission of signals. As the unit's housing is constructed from polyamide, it provides good electrical and thermal insulation and helps to guard against short circuits and overheating. Rated surge voltage of 25kV, this block can withstand high inrush voltage, so is suitable for industrial use.
UL94 V0 flammability rating means burning stops in 10 seconds, to improve workplace safety
Connects according to EN-VDE (European Norm-Verband der Elektrotechnik) conventions for standard use
Compact dimensions of 21.9 (length) x 14.75 (width) x 7.75mm (depth) will save space in your setup
Connects according to EN-VDE (European Norm-Verband der Elektrotechnik) conventions for standard use
Compact dimensions of 21.9 (length) x 14.75 (width) x 7.75mm (depth) will save space in your setup
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 3.5mm |
Series | FMC 1.5/ 4-ST-3.5 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 8A |
Voltage Rating | 160 V |
Colour | Green |
Material | PA (Insulate) |