Phoenix Contact 3.81mm Pitch 4 Way Right Angle Pluggable Terminal Block, Inverted Header, Through Hole, Solder
- RS Stock No.:
- 176-1262
- Mfr. Part No.:
- 1862593
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 176-1262
- Mfr. Part No.:
- 1862593
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
PCB headers, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 4, pitch: 3.81 mm, colour: green, contact surface: Tin, mounting: Wave soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Header |
Number of Contacts | 4 |
Pitch | 3.81mm |
Series | IMC 1.5/ 4-G-3.81 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |