- RS Stock No.:
- 176-1215
- Mfr. Part No.:
- 1777840
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 176-1215
- Mfr. Part No.:
- 1777840
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 6, pitch: 5.08 mm, connection method: Front screw connection, colour: green, contact surface: Tin
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 6 |
Pitch | 5.08mm |
Series | FRONT-MSTB 2.5/ 6-STF-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide |