Phoenix Contact 3.81mm Pitch 8 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 176-1185
- Mfr. Part No.:
- 1851290
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 31/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 50)
MYR58.248
Units | Per Unit | Per Box* |
50 - 200 | MYR58.248 | MYR2,912.40 |
250 + | MYR52.423 | MYR2,621.15 |
*price indicative |
- RS Stock No.:
- 176-1185
- Mfr. Part No.:
- 1851290
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact 8-pin PCB Terminal Block, 3.81 mm Pitch – FK-MCP 1.5/8-STF-3.81 – 1851290
Use this Phoenix Contact terminal block to simply and reliably connect wires or components in your circuitry. You can mount it directly on your printed circuit board (PCB), and it has a screwable flange for a firmer hold. Its push-in connections let you set up your circuits without the need for tools, saving you time and effort.
This block accepts cables in a broad wire size range of 0.14 to 1.5 mm², making it a versatile choice. It's made from a green polyamide material that has a UL (Underwriter Laboratories) 94 V-0 certification, indicating a high level of flame resistance. If exposed to a naked flame, it will burn for no more than 10 seconds.
This PCB block is ideal for common electronic devices like laptops, as well as household appliances and industrial equipment.
This block accepts cables in a broad wire size range of 0.14 to 1.5 mm², making it a versatile choice. It's made from a green polyamide material that has a UL (Underwriter Laboratories) 94 V-0 certification, indicating a high level of flame resistance. If exposed to a naked flame, it will burn for no more than 10 seconds.
This PCB block is ideal for common electronic devices like laptops, as well as household appliances and industrial equipment.
Straight body orientation
Female gender
Panel mounting
8 contacts
1 row
Pole format of 8P
Screw termination method
Current rating of 8 A
Voltage rating of 320 V
Pitch of 3.81 mm
Dimensions of 20.8 (length) x 40.87 (width) x 12.4 mm (depth)
Female gender
Panel mounting
8 contacts
1 row
Pole format of 8P
Screw termination method
Current rating of 8 A
Voltage rating of 320 V
Pitch of 3.81 mm
Dimensions of 20.8 (length) x 40.87 (width) x 12.4 mm (depth)
PCB connector, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 8, pitch: 3.81 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 8 |
Pitch | 3.81mm |
Series | FK-MCP 1.5/ 8-STF-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |