- RS Stock No.:
- 176-1167
- Mfr. Part No.:
- 1909236
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 11/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 100)
MYR21.033
Units | Per Unit | Per Box* |
100 - 200 | MYR21.033 | MYR2,103.30 |
300 - 1400 | MYR20.402 | MYR2,040.20 |
1500 + | MYR18.362 | MYR1,836.20 |
*price indicative |
- RS Stock No.:
- 176-1167
- Mfr. Part No.:
- 1909236
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 4, pitch: 5 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 5.08mm |
Series | FKCT 2.5/ 4-ST |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide |